This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS2565L1-1-V-A

Extended
Manufacturer
RENESAS
MFR.Part #
PS2565L1-1-V-A
JLCPCB Part #
C17492667
Package
DIP-4
Description
-55℃~+100℃ 1 1.17V 150mW 3us 400% 50mA 5kV 5us 80% 80V 80mA AC,DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2707
200+ $0.5070
500+ $0.4909
1000+ $0.4828

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons