
* Images are for reference only
PS2514-1Y-V-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2514-1Y-V-A
- JLCPCB Part #
- C17442061
- Package
- DIP-4
- Description
- -55℃~+100℃ 1 1.1V 15us 15us 200% 20mA 30mA 350mV@5mA,5mA 40V 50% 5kV 6V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9215
200+
$0.3677
500+
$0.3564
1000+
$0.3500
Related Products
Welcome back, may I help you?