
* Images are for reference only
P9027LP-RAWGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- P9027LP-RAWGI8
- JLCPCB Part #
- C257996
- Package
- WLCSP-40(2.2x3.6)
- Description
- 0℃~+85℃ 1.9V~7V 600mA WLCSP-40(2.2x3.6) Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4248
10+
$2.9489
30+
$2.6652
100+
$2.3783
500+
$2.2453
1000+
$2.1860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?