
* Images are for reference only
MK2308S-2LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- MK2308S-2LF
- JLCPCB Part #
- C7226010
- Package
- SOIC-16
- Description
- 0℃~+70℃ 133.3MHz 3V~5.5V 8 SOIC-16 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 394
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4120
200+
$0.5642
394+
$0.5449
1182+
$0.5353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?