
* Images are for reference only
AT25DF512C-SSHNGU-B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25DF512C-SSHNGU-B
- JLCPCB Part #
- C1351521
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 cycles 104MHz 20 Years 25uA 3.5ms、8ms 512Kbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4665
200+
$0.1805
500+
$0.1742
1000+
$0.1711