This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC-10287BF1-HN4-M1-A

Extended
Manufacturer
RENESAS
MFR.Part #
MC-10287BF1-HN4-M1-A
JLCPCB Part #
C1341525
Package
BGA-324
Description
-40℃~+85℃ 100MHz 32 Bit 512KB 768KB 900mV~3.6V 96 ARM Cortex-M3 Built-in ROMless BGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 350

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $54.6173
30+ $51.8725

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons