This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M61541FP#RF0R

Extended
Manufacturer
RENESAS
MFR.Part #
M61541FP#RF0R
JLCPCB Part #
C17679058
Package
-
Description
-20℃~+75℃ -7.5V~-4.5V、3V~5.5V、4.5V~7.5V Multi-channel audio、Power-down and reset protection、On-chip digital gain Processor - Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9069
200+ $2.7567
500+ $2.6652
1000+ $2.6186

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons