
* Images are for reference only
R5F21246SNFP#V2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21246SNFP#V2
- JLCPCB Part #
- C3227744
- Package
- LQFP-52(10x10)
- Description
- -20℃~+85℃ 10bit 16 Bit 2.2V~5.5V 20MHz 2KB 32KB 41 Built-in FLASH R8C LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.6812
10+
$9.4532
30+
$9.3007
100+
$9.1497
Related Products
Welcome back, may I help you?