
* Images are for reference only
R7FS7G27H3A01CFC#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS7G27H3A01CFC#AA0
- JLCPCB Part #
- C6750436
- Package
- LFQFP-176(24x24)
- Description
- -40℃~+105℃ 126 12bit 12bit 2.7V~3.6V 240MHz 32 Bit 4MB 640KB 64KB ARM Cortex-M4 Built-in FLASH LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$33.0742
40+
$31.4910
Welcome back, may I help you?