
* Images are for reference only
M37548G3FP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M37548G3FP#U0
- JLCPCB Part #
- C6985399
- Package
- LSSOP-20-175mil
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 15 256Byte 6KB 8 Bit 8MHz Built-in Others QzROM LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2711
200+
$2.5033
500+
$2.4184
1000+
$2.3783
Welcome back, may I help you?