
* Images are for reference only
M30622SAFP#U5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30622SAFP#U5
- JLCPCB Part #
- C3233224
- Package
- QFP-100(14x20)
- Description
- -20℃~+85℃ 10bit 16 Bit 16MHz 3KB 4.2V~5.5V 50 8bit Built-in M16C/60 ROMless QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4189
200+
$4.0327
500+
$3.8899
1000+
$3.8208
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?