This website requires JavaScript.
no-image

* Images are for reference only

R7FA4E10B2CFM#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA4E10B2CFM#AA0
JLCPCB Part #
C20353603
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 100MHz 128Byte 2.7V~3.6V 256KB 32 Bit 44 8KB ARM Cortex-M33 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 146

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 146

In-stock Item Pricing

Qty Unit Price
1+ $7.7592
10+ $6.7797
30+ $6.1829
100+ $5.6827

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons