
* Images are for reference only
524SCMGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 524SCMGI
- JLCPCB Part #
- C5511328
- Package
- VFQFN-8(2x2)
- Description
- -40℃~+105℃ 1 1.71V~3.465V 200MHz 4 VFQFN-8(2x2) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3667
200+
$1.7435
500+
$1.6855
1000+
$1.6565
Related Products
Welcome back, may I help you?