
* Images are for reference only
M30620FCMFP#U3
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30620FCMFP#U3
- JLCPCB Part #
- C3233195
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 10KB 10MHz 10bit 128KB 16 Bit 2.2V~3.6V 85 8bit Built-in FLASH M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.1982
200+
$32.1966
500+
$31.0663
1000+
$30.5060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?