
* Images are for reference only
ISL97698IIZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL97698IIZ-T
- JLCPCB Part #
- C2678993
- Package
- WLCSP-12(1.4x1.7)
- Description
- -40℃~+85℃ 2 2.5V~5.5V 23.5V 25mA 3% 850kHz Analog、PWM、I2C Boost WLCSP-12(1.4x1.7) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3809
200+
$0.5346
500+
$0.5169
1000+
$0.5072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?