
* Images are for reference only
ISL9444IRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9444IRZ-T7A
- JLCPCB Part #
- C5741954
- Package
- QFN-40(5x5)
- Description
- -40℃~+85℃@(TA) 1.2MHz 3 4.5V~28V Buck Buck Yes QFN-40(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5466
250+
$5.0061
500+
$4.8391
1000+
$4.7572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?