
* Images are for reference only
ISL9440IRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9440IRZ-T
- JLCPCB Part #
- C2658905
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 300kHz 4 4.5V~24V Buck Buck Built-in Yes QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2958
200+
$2.8233
500+
$2.7251
1000+
$2.6752
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?