This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT543ATSOG

Extended
Manufacturer
RENESAS
MFR.Part #
74FCT543ATSOG
JLCPCB Part #
C3587229
Package
SOIC-24
Description
-40℃~+85℃ 1 15mA 4.75V~5.25V 64mA 74FCT 8 Tri-State SOIC-24 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7693
200+ $0.2981
500+ $0.2869
1000+ $0.2821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons