
* Images are for reference only
ISL9307IRTAANGZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9307IRTAANGZ-T7A
- JLCPCB Part #
- C7290729
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 1.5V~5.5V 3MHz 4 Buck Buck Built-in QFN-16(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0271
250+
$3.2025
500+
$3.0965
1000+
$3.0435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?