
* Images are for reference only
ISL9305IRTWCLBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9305IRTWCLBZ-T
- JLCPCB Part #
- C6644365
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 2 2.3V~5.5V 2.6MHz~3.4MHz 50uA 800mA Adjustable Buck Buck Built-in Yes QFN-16(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7274
200+
$2.6842
500+
$2.5957
1000+
$2.5506