
* Images are for reference only
ISL9120IIAZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9120IIAZ-T7A
- JLCPCB Part #
- C5189222
- Package
- WLCSP-9(1.4x1.4)
- Description
- -40℃~+85℃ 1 1.8V~5.5V 1V~5.2V 41uA 800mA Adjustable Buck-Boost Buck-Boost Built-in WLCSP-9(1.4x1.4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2092
10+
$1.8753
30+
$1.6649
100+
$1.4498
500+
$1.3535
1000+
$1.3117
Welcome back, may I help you?