This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL9021IRUYZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9021IRUYZ-T
JLCPCB Part #
C5741933
Package
uTDFN-6-EP(1.6x1.6)
Description
-40℃~+85℃@(Ta) 1 250mA 35uA 5.5V 900mV Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive uTDFN-6-EP(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3938
200+ $0.9553
500+ $0.9232
1000+ $0.9088

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons