
* Images are for reference only
ISL9016IRUWJZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9016IRUWJZ-T
- JLCPCB Part #
- C6280455
- Package
- uTDFN-6-EP(1.6x1.6)
- Description
- -40℃~+85℃@(Ta) 1.2V、2.8V 150mA、150mA 2 25uVrms 45dB@(1MHz)、80dB@(1kHz) 6.5V 80uA、100uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Soft Start、Enable Positive uTDFN-6-EP(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4873
200+
$0.5943
500+
$0.5750
1000+
$0.5638
Welcome back, may I help you?