
* Images are for reference only
ISL9007IUNZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9007IUNZ
- JLCPCB Part #
- C5657387
- Package
- MSOP-8
- Description
- -40℃~+85℃@(Ta) 1 200mV@(400mA) 3.3V 30uVrms 400mA 50uA 6.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5966
200+
$1.0358
500+
$1.0019
980+
$0.9842
Related Products
Welcome back, may I help you?