
* Images are for reference only
ISL9005AIRBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9005AIRBZ-T
- JLCPCB Part #
- C3749664
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃@(Ta) 1 1.5V 300mA 45uVrms 500mV@(300mA) 6.5V 75dB@(1kHz) 75uA Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6198
10+
$0.5010
30+
$0.4416
100+
$0.3822
500+
$0.3468
1000+
$0.3292
Welcome back, may I help you?