
* Images are for reference only
ISL9001AIRNZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9001AIRNZ-T
- JLCPCB Part #
- C6644324
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃@(Ta) 1 200mV@(300mA) 25uA 3.3V 300mA 30uVrms 6.5V 90dB Fixed Over Current Protection、Over Temperature Protection Positive DFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3181
10+
$1.2876
30+
$1.2667
100+
$1.2458
Welcome back, may I help you?