
* Images are for reference only
HZ11A1TA-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HZ11A1TA-E
- JLCPCB Part #
- C3735017
- Package
- DO-35
- Description
- 1 Independent 11V 1uA@7.5V 500mW 9.5V~9.9V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1154
1000+
$0.0447
2500+
$0.0431
5000+
$0.0423
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?