
* Images are for reference only
ISL9000AIRFJZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9000AIRFJZ-T
- JLCPCB Part #
- C6577730
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃ 2 2.5V、2.8V 6.5V Fixed Over Current Protection、Over Temperature Protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6169
200+
$1.0442
500+
$1.0089
1000+
$0.9928