
* Images are for reference only
ISL88042IRTHFZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88042IRTHFZ-T
- JLCPCB Part #
- C2070036
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+85℃@(TA) 3.09V、4.6V 4 40ms Active Low Open-drain TDFN-8-EP(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4478
200+
$0.9478
500+
$0.9139
1000+
$0.8978
Welcome back, may I help you?