
* Images are for reference only
R9A07G054L28GBG#AC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R9A07G054L28GBG#AC0
- JLCPCB Part #
- C19193839
- Package
- FBGA-551(21x21)
- Description
- -40℃~+85℃ 1.8V、3.3V 200MHz、1.2GHz 64 Bit FBGA-551(21x21) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$30.6326
30+
$29.6389
Welcome back, may I help you?