
* Images are for reference only
ISL1219IUZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL1219IUZ-T
- JLCPCB Part #
- C2669545
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2.7V~5.5V I2C Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Locking and tamper-proof MSOP-10 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2018
200+
$1.2402
500+
$1.1967
1000+
$1.1741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?