
* Images are for reference only
ISL84544IHZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL84544IHZ-T
- JLCPCB Part #
- C2673572
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 2.7V~12V 20pF 25ns 2:1 30Ω 35ns SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.9055
10+
$1.8637
30+
$1.8363
100+
$1.8073
Related Products
Welcome back, may I help you?