
* Images are for reference only
R5F72433D100FP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F72433D100FP#U0
- JLCPCB Part #
- C6636574
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 100MHz 128KB 12bit 32 Bit 3V~5.5V 63 8KB External FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.1021
180+
$32.3597
540+
$31.2789
990+
$30.7441
Welcome back, may I help you?