
* Images are for reference only
IDT71V016SA15PHI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V016SA15PHI8
- JLCPCB Part #
- C20483802
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 10mA 130mA 15ns 1Mbit 3V~3.6V Parallel Port (Parallel) 44-TSOP II SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2643
200+
$2.8990
500+
$2.8026
1500+
$2.7544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?