
* Images are for reference only
ISL83220ECV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL83220ECV
- JLCPCB Part #
- C3202091
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 1 1 3V~5.5V 500Kbps Transceiver Yes TSSOP-16 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4838
200+
$0.9617
500+
$0.9278
1000+
$0.9117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?