
* Images are for reference only
ISL81487IBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL81487IBZ
- JLCPCB Part #
- C1543918
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 256 350uA 5Mbps 5V Half-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$1.7435
10+
$1.4802
30+
$1.3149
100+
$1.1463
500+
$1.0692
1000+
$1.0355
Related Products
Welcome back, may I help you?