
* Images are for reference only
ISL81487EIPZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL81487EIPZ
- JLCPCB Part #
- C11967
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1 4.5V~5.5V 5Mbps Transceiver DIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1504
10+
$1.1247
30+
$1.1070
100+
$1.0909
Related Products
Welcome back, may I help you?