
* Images are for reference only
ISL81401FRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL81401FRZ-T7A
- JLCPCB Part #
- C2658093
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃@(Ta) 4.5V~40V 90kHz~650kHz Buck-Boost QFN-32-EP(5x5) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8491
250+
$2.6507
500+
$2.5576
1000+
$2.5110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?