
* Images are for reference only
72V3641L15PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V3641L15PFG
- JLCPCB Part #
- C1523019
- Package
- TQFP-120(14x14)
- Description
- 0℃~+70℃ 10ns 1Kx36 3V~3.6V 400uA 66.7MHz Bidirectional Synchronous Yes 自动重传功能 TQFP-120(14x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.1642
200+
$23.2840
500+
$22.4653
1000+
$22.0616
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →