
* Images are for reference only
ISL80121IR50Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80121IR50Z
- JLCPCB Part #
- C5309355
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 130mV@(1A) 210uVrms 3mA 40dB@(1kHz) 5V 6V 750mA Fixed Over Temperature Protection、Soft Start Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.2010
10+
$1.1737
30+
$1.1560
100+
$1.1367
Welcome back, may I help you?