
* Images are for reference only
ISL80030AFRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL80030AFRZ-T7A
- JLCPCB Part #
- C6577699
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃ 1 1.8V~5V 2.7V~5.5V 2MHz 35uA 3A Buck Buck Built-in Yes DFN-8(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6152
250+
$1.0435
500+
$1.0082
1000+
$0.9922
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?