
* Images are for reference only
ISL78100ARZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78100ARZ-T
- JLCPCB Part #
- C2679185
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+105℃ 1 1A 1MHz 2.7V~16V 32V Analog、PWM Buck、Boost QFN-20-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1238
200+
$3.1436
500+
$3.0344
1000+
$2.9798
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?