
* Images are for reference only
DF2134VTF10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2134VTF10
- JLCPCB Part #
- C3229123
- Package
- TQFP-100(12x12)
- Description
- -20℃~+75℃ 10MHz 128KB 16 Bit 3V~5.5V 58 Built-in FLASH Others TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.8108
200+
$18.8901
500+
$18.2266
1000+
$17.8980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?