
* Images are for reference only
ISL76120ARTZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL76120ARTZ
- JLCPCB Part #
- C6644285
- Package
- TDFN-10(3x3)
- Description
- -40℃~+105℃ 15ns 15pF 2 2.7V~5.5V 25ns 2:1 6Ω 880MHz Bidirectional analog channel TDFN-10(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6909
200+
$2.6693
500+
$2.5810
1000+
$2.5360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?