This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6754AAZA

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6754AAZA
JLCPCB Part #
C1529928
Package
QSOP-20-150mil
Description
-40℃~+105℃@(TA) 1 2MHz 9V~16V Buck-Boost External Full-Bridge Yes QSOP-20-150mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 58

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4514
10+ $2.9554
30+ $2.6607
100+ $2.3627
500+ $2.2242
1000+ $2.1630

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons