
* Images are for reference only
AT45DB161E-MHF-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT45DB161E-MHF-T
- JLCPCB Part #
- C5334566
- Package
- UDFN-8
- Description
- 100,000 Cycles 16Mbit 2.3V~3.6V 20 Years 25uA 85MHz SPI UDFN-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2526
10+
$3.6259
30+
$3.2544
100+
$2.8781
500+
$2.7037
1000+
$2.6262
Related Products
Welcome back, may I help you?