This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6612AIB

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6612AIB
JLCPCB Part #
C3655736
Package
-
Description
-40℃~+85℃ 2 2A 3A 5V~12V Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection - Gate Drivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4364
200+ $0.9428
500+ $0.9107
1000+ $0.8946

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons