
* Images are for reference only
ISL6610AIRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6610AIRZ-T
- JLCPCB Part #
- C3655295
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 240uA 4 4.5V~5.5V 4A 8ns 8ns Half-Bridge MOSFET QFN-16(4x4) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2188
200+
$0.8596
500+
$0.8291
1000+
$0.8146
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?