
* Images are for reference only
ISL6569CBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6569CBZ
- JLCPCB Part #
- C3192621
- Package
- SOIC-24
- Description
- 0℃~+70℃ 1MHz 2 Buck Buck External Yes SOIC-24 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2260
210+
$5.5065
510+
$5.3116
990+
$5.2166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?