This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HZ11B3-E

Extended
Manufacturer
RENESAS
MFR.Part #
HZ11B3-E
JLCPCB Part #
C3728993
Package
DO-35
Description
1 Independent 10.7V~11.1V 11V 1uA@7.5V 500mW DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0460
4000+ $0.0179
10000+ $0.0172
20000+ $0.0169

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons